Amphenol D38999/20MJ8SN-LC

MIL-DTL-38999 Series III Circular Connector
Datasheet

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth46.4 mm
Length32.66 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20MJ8SN-LC.

element14 APAC
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Farnell
Datasheet1 page11 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20MJ8SN-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20MJ8SN-LC provided by its distributors.

MIL-DTL-38999 Series III Circular Connector
Circular Connector, Receptacle, Size 25, 8 Position, Wall; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:8Contacts; Coupling Style:Threaded; Insert Rotation:N Rohs Compliant: Yes |Amphenol Aerospace D38999/20MJ8SN-LC
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20MJ8SN L/C
  • D38999/20MJ8SNLC
  • D3899920MJ8SNLC

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth46.4 mm
Length32.66 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20MJ8SN-LC.

element14 APAC
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Farnell
Datasheet1 page11 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant