Amphenol D38999/20MC8SN-LC

MIL-DTL-38999 Series III Circular Connector
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderFemale
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth28.9 mm
Length32.69 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20MC8SN-LC.

Farnell
Datasheet53 pages13 years ago

Inventory History

3 month trend:
-59.31%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20MC8SN-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20MC8SN-LC provided by its distributors.

MIL-DTL-38999 Series III Circular Connector
CIRCULAR, SIZE 13, 8WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supp
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20MC8SN L/C
  • D38999/20MC8SN(LC)
  • D38999/20MC8SNLC
  • D3899920MC8SNLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderFemale
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth28.9 mm
Length32.69 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20MC8SN-LC.

Farnell
Datasheet53 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant