Amphenol D38999/20JJ35SC-LC

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Current Rating5 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts128
Number of Positions128
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JJ35SC-LC.

element14 APAC
Datasheet53 pages13 years ago

Inventory History

3 month trend:
+31.99%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20JJ35SC-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20JJ35SC-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
CIRCULAR, SIZE 25, 128WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JJ35SC L/C
  • D38999/20JJ35SC(LC)
  • D38999/20JJ35SCLC
  • D3899920JJ35SCLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Current Rating5 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts128
Number of Positions128
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JJ35SC-LC.

element14 APAC
Datasheet53 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant