Amphenol D38999/20JF32SN-LC

MIL-DTL-38999 Series III Circular Connector
Datasheet

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
Number of Pins32
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts32
Number of Positions32
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Depth36.9 mm
Length32.69 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JF32SN-LC.

Newark
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.78%

Alternate Parts

Price @ 1000
$ 27.3
$ 37.286
$ 37.286
Stock
243
44
44
Authorized Distributors
8
3
3
Gender
Receptacle
-
-
Number of Positions
32
-
-
Mount
Flanges, Panel
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
-
-
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20JF32SN-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20JF32SN-LC provided by its distributors.

MIL-DTL-38999 Series III Circular Connector
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CONNECTOR, CIRCULAR, 32WAY, SIZE 19; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 19-32; Connector Body Material: Composite Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JF32SN L/C
  • D38999/20JF32SN(LC)
  • D38999/20JF32SNLC

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
Number of Pins32
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts32
Number of Positions32
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Depth36.9 mm
Length32.69 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JF32SN-LC.

Newark
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant