Souriau D38999/20JD5BB

Composite square flange receptacle, Olive Drab Cadmium plating, without female contacts
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts5
Number of Positions5
PackagingBulk
Dimensions
Height31 mm
Length35.2 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20JD5BB.

Farnell
Datasheet152 pages7 years ago

Inventory History

3 month trend:
-98.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20JD5BB.

Related Parts

Descriptions

Descriptions of Souriau D38999/20JD5BB provided by its distributors.

Composite square flange receptacle, Olive Drab Cadmium plating, without female contacts
Souriau SCT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONN, RCPT, 15-5, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 15-5; Connector Body Material: Composite Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: B; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series III; SVHC: Cadmium (15-Jan-2019)

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920JD5BB

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts5
Number of Positions5
PackagingBulk
Dimensions
Height31 mm
Length35.2 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20JD5BB.

Farnell
Datasheet152 pages7 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant