ITT / Cannon D38999/20FH55PD

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
D3899920FH55PDContact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeReceptacle
Contact StylePin
Fastening TypeThreaded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.88 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FH55PD.

Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 49.844
$ 49.844
Stock
0
98
98
Authorized Distributors
0
5
5
Gender
Male
Male
Male
Number of Positions
55
55
55
Mount
Flanges, Panel, Wall
Flanges, Panel
Flanges, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/20FH55PD.

Descriptions

Descriptions of ITT / Cannon D38999/20FH55PD provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Electrical Connector Cylindrical
CONN RCPT 55POS WALL MNT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeReceptacle
Contact StylePin
Fastening TypeThreaded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.88 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FH55PD.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago