TE Connectivity / DEUTSCH D38999/20FH55AE

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts55
Number of Positions55
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FH55AE.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Alternate Parts

Price @ 1000
$ 50.895
$ 43.603
$ 43.603
Stock
1
374
374
Authorized Distributors
2
7
7
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
55
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20FH55AE.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20FH55AE provided by its distributors.

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Connector, DTS 55C 55#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FH55AE
Circular Connector, Receptacle, 55 Position, Panel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts55
Number of Positions55
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FH55AE.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant