ITT / Cannon D38999/20FH35PN

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
7109241801Bulk
1d

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.88 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FH35PN.

Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 74.66
$ 60.81
$ 60.81
Stock
0
6,574
6,574
Authorized Distributors
1
17
17
Gender
Receptacle
Female
Female
Number of Positions
100
100
100
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/20FH35PN.

Related Parts

Descriptions

Descriptions of ITT / Cannon D38999/20FH35PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Connector, Wallmount Receptacle w/Pins | ITT Cannon D38999/20FH35PN
Electrical Connector Cylindrical
CIRCULAR, SIZE 23, 100WAYS, PIN
CONN RCPT 100POS WALL MNT W/PINS
CIRCULAR, SIZE 23, 100WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:23; Insert Arrangement:23-35; No. of Contacts:100; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth42.88 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FH35PN.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago