Souriau D38999/20FG41SBL

Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts41
Number of Positions41
PackagingBulk
Dimensions
Height29.7 mm
Length34.8 mm
Width29.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20FG41SBL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20FG41SBL provided by its distributors.

Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
Aluminium square flange receptacle, Nickel plating, without female contacts
Souriau SCT
CONN RCPT HSG FMALE 41POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FG41SBL

Technical Specifications

Physical
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts41
Number of Positions41
PackagingBulk
Dimensions
Height29.7 mm
Length34.8 mm
Width29.7 mm

Compliance

Environmental Classification
RoHSNon-Compliant