TE Connectivity / DEUTSCH D38999/20FD5BN

Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FD5BN.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 82.339
$ 26.49
$ 26.49
Stock
1
1,236
1,236
Authorized Distributors
4
10
10
Gender
Receptacle
Female
Female
Number of Positions
5
-
-
Mount
-
Flanges, Panel
Flanges, Panel
Termination
-
Crimp
Crimp
Fastening Type
-
-
-
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20FD5BN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20FD5BN provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Connector, DTS 5C 5#16 SKT RECP | TE Connectivity DEUTSCH D38999/20FD5BN
Circular Connector, Receptacle, 5 Position, Panel
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FD5BN.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant