TE Connectivity / DEUTSCH D38999/20FD35BE

Conn Circular SKT 37 POS ST Flange Mount 37 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts37
Number of Positions37

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FD35BE.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 45.79
$ 44.879
$ 44.879
Stock
1
287
287
Authorized Distributors
2
4
4
Gender
Receptacle
Female
Female
Number of Positions
37
-
-
Mount
-
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20FD35BE.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20FD35BE provided by its distributors.

Conn Circular SKT 37 POS ST Flange Mount 37 Terminal 1 Port
Circular Connector, Receptacle, 37 Position, Panel
CIRCULAR, SIZE 15, 37WAY, SKT
Elec Conn Cylindrical
DTS 37C 37#22D SKT RECP
DEU D38999/20FD35BE

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts37
Number of Positions37

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FD35BE.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant