ITT / Cannon D38999/20FD19SN

Circular Connector, MIL-C-38999 Series III, Receptacle, 19, Socket, Crimp, Panel Mount
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D38999/20FD19SN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FD19SN.

Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages8 years ago

Alternate Parts

Price @ 1000
$ 38.065
$ 116.238
Stock
0
2,366
275
Authorized Distributors
0
11
7
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
19
19
19
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/20FD19SN.

Descriptions

Descriptions of ITT / Cannon D38999/20FD19SN provided by its distributors.

Circular Connector, MIL-C-38999 Series III, Receptacle, 19, Socket, Crimp, Panel Mount
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Electrical Connector Cylindrical
CONNECTOR, CIRC, 15-19, 19WAY, SIZE 15
CONN RCPT 19POS WALL MNT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length31.36 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20FD19SN.

Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago