Omron D2VW-5L2A-1M

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mount Wire Lead
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyacetal, Resin, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Wire
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Differential Travel508 µm
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.25 N
Operating Position20.701 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Height10.7 mm
Lead Length300 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L2A-1M.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages12 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages12 years ago
TME
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+24.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2VW-5L2A-1M.

Related Parts

Descriptions

Descriptions of Omron D2VW-5L2A-1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mount Wire Lead
SPDT-NO/NC Roller Lever Microswitch, 5 A @ 250 V ac | Omron Electronic Components D2VW-5L2-A1-M
SWITCH SNAP ACTION SPDT 5A 125V
Basic / Snap Action Switches Short Hinge Roller With Leadwires 5A
Microswitch, Spdt, 5A, 250Vac/30Vdc; Microswitch Type:Miniature; Microswitch Actuator:Short Hinge Roller Lever; Contact Configuration:Spdt; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components D2VW-5L2A-1M
Micro Switch Dimensions L x W x H: 33 x 10.3 x 15.9 mm Temperature range: -40 ... 90 °C Actuation: Roller Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm L: 24 mm Rated voltage: 250 VAC / 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW-5L2-A1-M
  • D2VW5L2A1M

Technical Specifications

Physical
Actuator MaterialPolyacetal, Resin, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Wire
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Differential Travel508 µm
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.25 N
Operating Position20.701 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Height10.7 mm
Lead Length300 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L2A-1M.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages12 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages12 years ago
TME
Datasheet7 pages13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant