Omron D2VW-5L1A-1MS

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw, Wire
Weight15.999989 g
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Differential Travel508 µm
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operating Force1.96 N
Operating Position15.24 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L1A-1MS.

Upverter
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
DigiKey
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-21.36%

Engineering Resources

View Evaluation kits and Reference designs for Omron D2VW-5L1A-1MS.

Related Parts

Descriptions

Descriptions of Omron D2VW-5L1A-1MS provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 2.4mm PANEL MOUNT
SPDT Short Hinge Lever Microswitch, 5 A @ 250 V ac | Omron Electronic Components D2VW-5L1A-1MS
SWITCH SNAP ACTION SPDT 5A 125V
Relay; 8.3 mA; 24 VDC; PCB; PCB; SPST-NO; 2880 Ohms; 200 mW (Approx.); -40 °
Basic / Snap Action Switches Short hinge plunger 5A w/ lead wires

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2V-W5L1A-1MS
  • D2VW5L1A1MS

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw, Wire
Weight15.999989 g
Technical
Ambient Temperature Range High85 °C
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Differential Travel508 µm
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operating Force1.96 N
Operating Position15.24 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L1A-1MS.

Upverter
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant