Vishay D2TO035CR4700FTE3

Res Thick Film 0.47 Ohm 1% 35W ±250ppm/C Molded TO-263 Gull Wing SMD Automotive Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Number of Pins2
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating35 W
Resistance470 mΩ
Schedule B8533290000
Temperature Coefficient250 ppm/°C
TerminationGull Wing
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Height4.5 mm
Length10.5 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay D2TO035CR4700FTE3.

Farnell
Datasheet6 pages9 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages14 years ago
Arrow.cn
Datasheet5 pages7 years ago
Newark
Datasheet6 pages10 years ago
element14
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-12.58%

Engineering Resources

View Evaluation kits and Reference designs for Vishay D2TO035CR4700FTE3.

Related Parts

Descriptions

Descriptions of Vishay D2TO035CR4700FTE3 provided by its distributors.

Res Thick Film 0.47 Ohm 1% 35W ±250ppm/C Molded TO-263 Gull Wing SMD Automotive Tube
SMD Chip Resistor, 0.47 Ohm, ± 1%, 35 W, Thick Film, Power
Resistor Type = Thick Film / Resistance mOhm = 470 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Power Rating W = 35 / Body Length mm = 10.5 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Soldering Pins / Body Height mm = 8.8 / Body Width mm = 4.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = TO-263

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
Number of Pins2
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating35 W
Resistance470 mΩ
Schedule B8533290000
Temperature Coefficient250 ppm/°C
TerminationGull Wing
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Height4.5 mm
Length10.5 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay D2TO035CR4700FTE3.

Farnell
Datasheet6 pages9 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages14 years ago
Arrow.cn
Datasheet5 pages7 years ago
Newark
Datasheet6 pages10 years ago
element14
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago