Omron D2SW-01L1-3MS

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life5 Mcycles
MountChassis Mount, Screw, Wire
Weight10 g
Technical
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Force590 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.016 mm
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D2SW-01L1-3MS.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D2SW-01L1-3MS.

Related Parts

Descriptions

Descriptions of Omron D2SW-01L1-3MS provided by its distributors.

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Miniature Basic Switch | Omron Electronic Components D2SW-01L1-3MS
SWITCH SNP ACT SPST-NO 0.1A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW01L13MS

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life5 Mcycles
MountChassis Mount, Screw, Wire
Weight10 g
Technical
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Force590 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.016 mm
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D2SW-01L1-3MS.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant