Omron D2MV-01L13-1C3

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 5.2MM Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life1 Mcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force290 mN
Operating Position18.7452 mm
OrientationStraight
Overtravel1.905 mm
Pretravel3.3274 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D2MV-01L13-1C3.

Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet6 pages13 years ago
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron D2MV-01L13-1C3.

Related Parts

Descriptions

Descriptions of Omron D2MV-01L13-1C3 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 5.2mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount
SWITCH SNAP ACT SPDT 100MA 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MV01L131C3

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life1 Mcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force290 mN
Operating Position18.7452 mm
OrientationStraight
Overtravel1.905 mm
Pretravel3.3274 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D2MV-01L13-1C3.

Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet6 pages13 years ago
Datasheet18 pages19 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant