Omron D2MQ-4L-105-1

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Mechanical Life30 kcycles
MountPanel, Through Hole
Weight300 mg
Technical
Contact Current Rating50 mA
Current Rating50 mA
Differential Travel685.8 µm
Electrical Life10 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-15 °C
Number of Positions2
Operating Force390 mN
Operating Position7.112 mm
OrientationStraight
Overtravel279.4 µm
Pretravel2.1082 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth2.7 mm
Length8.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D2MQ-4L-105-1.

Master Electronics
Datasheet4 pages12 years ago
element14 APAC
Datasheet5 pages19 years ago
Sager Electronics
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-99.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2MQ-4L-105-1.

Related Parts

Descriptions

Descriptions of Omron D2MQ-4L-105-1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Switch; TACTILE; Surface Mount; SPST-NO; GENERAL PURPOSE; WITHOUT GROUND Terminal
Microswitch, Spdt, Hinge Leaf Lever, Solder, 50 Ma Rohs Compliant: Yes |Omron D2MQ-4L-105-1
MICROSWITCH, HINGE LEVER, 0.05A; Microswitch Type: Snap Action; Microswitch Actuator: Hinge Leaf Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 50mA; Contact Voltage DC Nom: 30VDC; Product R
Micro Switch Dimensions L x W x H: 8.2 x 2.7 x 15 mm Temperature range: -15 ... 70 °C Actuation: Flat Lever Contact material: Au Plated Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ-4L1051
  • D2MQ4L1051

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Mechanical Life30 kcycles
MountPanel, Through Hole
Weight300 mg
Technical
Contact Current Rating50 mA
Current Rating50 mA
Differential Travel685.8 µm
Electrical Life10 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-15 °C
Number of Positions2
Operating Force390 mN
Operating Position7.112 mm
OrientationStraight
Overtravel279.4 µm
Pretravel2.1082 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth2.7 mm
Length8.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D2MQ-4L-105-1.

Master Electronics
Datasheet4 pages12 years ago
element14 APAC
Datasheet5 pages19 years ago
Sager Electronics
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCUnknown
RoHSCompliant