Omron D2HW-BR201H

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Solder
Weight700 mg
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel254 µm
Electrical Life100 kcycles
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force750 mN
Operating Position6.35 mm
OrientationStraight
Overtravel1.397 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth10.3 mm
Length13.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR201H.

RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
Sager Electronics
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-1.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2HW-BR201H.

Related Parts

Descriptions

Descriptions of Omron D2HW-BR201H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch, pin plunger, SPDT, solder term | Omron Electronic Components D2HW-BR201H
Basic / Snap Action Switches Subminiature Basic Switch
MICROSWITCH, SPDT, 2A, 125VAC/12VDC; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:2A; Contact Voltage DC Nom:12V; Product Range:D2HW Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBR201H

Technical Specifications

Physical
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Solder
Weight700 mg
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel254 µm
Electrical Life100 kcycles
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force750 mN
Operating Position6.35 mm
OrientationStraight
Overtravel1.397 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth10.3 mm
Length13.3 mm

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR201H.

RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
Sager Electronics
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant