Omron D2HW-BL222MR

Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Operating Force500 mN
Operating Position9.2964 mm
OrientationStraight
Overtravel2.4892 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL222MR.

Omron
Datasheet10 pages19 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet11 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2HW-BL222MR.

Related Parts

Descriptions

Descriptions of Omron D2HW-BL222MR provided by its distributors.

Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Ultra Subminiature Basic Switch, 0.1A, SPST-NC, RoHS
Omron SCT
MICROSWITCH, SEALED, LONG HINGE, SPST; Contact Configuration:SPST-NC; Microswitch Type:Subminiature; Actuator Style:Long Lever; Operating Force Max:0.5N; Contact Voltage DC Nom:12V; Contact Current Max:2mA; Switch Terminals:Wire Leaded; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL222MR

Technical Specifications

Physical
Case/Package125
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Operating Force500 mN
Operating Position9.2964 mm
OrientationStraight
Overtravel2.4892 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL222MR.

Omron
Datasheet10 pages19 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant