Omron D2HW-BL213M

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel508 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force750 mN
Operating Position7.493 mm
OrientationStraight
Overtravel1.5748 mm
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL213M.

RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2HW-BL213M.

Related Parts

Descriptions

Descriptions of Omron D2HW-BL213M provided by its distributors.

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2A 12VDC 1.6mm PANEL MOUNT
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SEALED, HINGE LEVER, SPST; Contact Configuration:SPDT-NO; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.75N; Contact Voltage DC Nom:12V; Contact Current Max:2mA; Switch Terminals:Wire Leaded; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL213M

Technical Specifications

Physical
Case/Package125
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating100 mA
Differential Travel508 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force750 mN
Operating Position7.493 mm
OrientationStraight
Overtravel1.5748 mm
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL213M.

RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant