Omron D2HW-BL211M

Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialGold, Silver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating2 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force750 mN
Operating Position7.493 mm
OrientationStraight
Overtravel1.5748 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth10.3 mm
Height7 mm

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL211M.

Omron
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
DigiKey
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2HW-BL211M.

Related Parts

Descriptions

Descriptions of Omron D2HW-BL211M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch, Hinge Lever, 2 A, 12 V, SPDT, - 40 to + 85 C, D2HW Series | Omron Electronic Components D2HW-BL211M
Ultra Subminiature Basic Switch, 0.1A, SPDT, RoHS
Omron SCT
SWITCH SNAP ACT SPDT 100MA 125V
Microswitch, Sealed, Hinge Lever, Spdt
French Electronic Distributor since 1988
MICROSWITCH, SEALED, HINGE LEVER, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.75N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:12V; Contact Current Max:2mA; Switch Terminals:Wire Leaded; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL211M

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialGold, Silver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating2 A
Current Rating2 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)42 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force750 mN
Operating Position7.493 mm
OrientationStraight
Overtravel1.5748 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Depth10.3 mm
Height7 mm

Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL211M.

Omron
Datasheet10 pages19 years ago
Farnell
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
Master Electronics
Datasheet11 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
DigiKey
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant