Omron D2F-L3

Snap Acting/limit Switch SPDT Momentary 2A 30VDC 0.5MM Through Hole-straight
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance30 mΩ
Current Rating3 A
Differential Travel457.2 µm
Electrical Life30 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force780 mN
Operating Position8.509 mm
OrientationStraight
Overtravel508 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.8 mm
Height14.9 mm
Lead Length3.5 mm
Length12.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-L3.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet6 pages12 years ago
Sager Electronics
Datasheet12 pages19 years ago
Farnell
Datasheet8 pages19 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
TME
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2F-L3.

Related Parts

Descriptions

Descriptions of Omron D2F-L3 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Screw Mount/Through Hole
SWITCH SNAP ACTION SPDT 3A 125V
MICROSWITCH, SPDT; Microswitch Type:Snap Action; Actuator:Simulated Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder;
MICROSWITCH, SPDT; Microswitch Type: Snap Action; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: D2F Series; Contact Voltage AC Nom: 125VAC; Operating Force Max: 80gf; Actuation Type: Simulated Roller Lever; Actuator Type: Simulated Roller Lever; Approval Bodies: CSA; Approval Category: UL Recognised; Contact Current @ Contact Voltage AC Max: 3A; Contact Current @ Contact Voltage DC Max: 2A; Contact Current AC Max: 3A; Contact Current DC Max: 2A; Contact Resistance: 30mohm; Contact Voltage AC Max: 125VAC; Contact Voltage DC Max: 30VDC; Dielectric Strength VDC: 600VAC; Differential Travel Max: 0.5mm; External Depth: 5.8mm; External Length / Height: 6mm; External Width: 12.8mm; Fixing Centres: 6.5mm; Insulation Resistance: 100Mohm; Insulation Resistance Voltage: 500VDC; Lead Length: 3.5mm; Lead Spacing: 5.08mm; Lever Length: 10mm; No. of Electrical Operations: 30000; Operating Temperature Max: 65°C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-L3.
  • D2FL3

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance30 mΩ
Current Rating3 A
Differential Travel457.2 µm
Electrical Life30 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force780 mN
Operating Position8.509 mm
OrientationStraight
Overtravel508 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth5.8 mm
Height14.9 mm
Lead Length3.5 mm
Length12.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-L3.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet6 pages12 years ago
Sager Electronics
Datasheet12 pages19 years ago
Farnell
Datasheet8 pages19 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
TME
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant