Crydom D2D07

Relay; SSR; Gen Purp; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 0-200DC; Pnl-Mnt; 4 Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CC1040-ND 83 Buy Now »
USD
72.87 69.03 57.52 51.01 51.01
Verical 2
D2D07 20 Buy Now »
USD
53.11 49.26 49.26 49.26 49.26
D2D07 40 Buy Now »
USD
63.00 63.00 63.00 63.00 63.00
Arrow
D2D07 20 Buy Now »
USD
52.68 49.26 48.65 48.65 48.65
Carlton-Bates
78033398919 10 Buy Now »
USD
72.07 72.07 72.07 72.07 72.07
Newark
80K9299 22 Buy Now »
USD
73.65 70.12 64.83 64.83 64.83
Chip One Stop Japan
C1S156600039969 20 Buy Now »
JPY
7120.00 5740.00 5740.00 5740.00 5740.00
Onlinecomponents.com
D2D07 95 Buy Now »
USD
63.00 55.13 47.94 47.94 47.94
Master Electronics
D2D07 78 ··
USD
63.00 55.13 47.94 47.94 47.94
Chip One Stop Global 2
C1S156600007562 9 Buy Now »
JPY
7660.00 6920.00 6920.00 6920.00 6920.00
C1S156600039969 51 Buy Now »
JPY
7980.00 7190.00 6210.00 6210.00 6210.00
Mouser
558-D2D07 0 ··
USD
63.92 60.92 56.43 56.43 56.43
Sager Electronics
D2D07 20 Buy Now »
USD
62.48 51.47 50.47 50.47
Beyond Components
D2D07 0 ··
USD
88.20 88.20 88.20 88.20 88.20
Allied Electronics
70130469 29 Buy Now »
USD
64.61 61.57 53.51 53.51 53.51
Future Electronics
D2D07 0 ··
USD
51.13 47.81 47.81 47.81 47.81
Farnell
1200295 20 Buy Now »
GBP
41.24 38.27 36.73 35.97 35.97
element14 APAC
1200295 20 Buy Now »
SGD
99.34 94.67 87.70 87.70 87.70
Electro Sonic
D2D07 95 Buy Now »
USD
66.78 58.44 50.82 50.82 50.82
Distrelec
D2D07 9 Buy Now »
EUR
51.00 47.00 47.00 47.00 47.00
RS Components
2912646 20 Buy Now »
GBP
42.97 39.87 39.87 39.87 39.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CRYDOM-D2D07 96 Buy Now »
USD
49.37 47.05 44.88 44.88 44.88
4 Star Electronics
D2D07 1 Send RFQ »
TME
D2D07 1 Buy Now »
USD
62.27 53.97 53.97 53.97 53.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
D2D07 Contact ··
USD
56.78 56.78 56.78 56.78 56.78
North Star Micro
D2D07 Contact ··
XS Micro
D2D07 Contact ··
TransparentC
D2D07 Contact ··

Descriptions

Solid State Relays 7A 200VDC DC
Mouser
Solid-State Panel Mount Relay; Series:1-DC; Control Voltage Type:DC; Load Current RMS Max:7A; Peak Surge Current:22A; Load Voltage RMS Max:200VDC; Load Voltage RMS Min:0VDC; Relay Terminals:Screw; Contacts:SPST-NO ;RoHS Compliant: Yes
Newark
SSR, 7A, 200VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 200V DC; Load Current:7A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current Min:20mA; Load Current RMS Max:7A; Load Voltage DC Max:200V; On State Resistance Max:0.29ohm; Output Type:MOSFET; RMS Load Voltage Max:200VDC; Series:1-DC; Surge Current:22A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms
element14 APAC
PM IP00 SSR 200VDC/7A 3.5-32VDC In
Onlinecomponents.com
RELAY, SOLID STATE, 7A, 200VDC; Series:1-DC; Control Voltage Type:DC; Max Load Current RMS:7A; Surge Current:22A; Max RMS Load Voltage:200V dc; Terminal Type:Screw; Control Current Max:28mA; Control Current Typ:1.6mA; Isolation voltage:2500V; Load Current:7A; Max Control Voltage DC:32V; Max Load Voltage DC:200V; Max On State Resistance:0.29ohm; Min Control Voltage DC:3.5V; Min Load Current:20mA; Output Type:MOSFET; Turn Off Time, t Off:1ms; Turn On Time, t On:0.1ms
Farnell
Relay;SSR;Gen Purp;Cur-Rtg 7A;Ctrl-V 3.5-32DC;Vol-Rtg 0-200DC;Pnl-Mnt;4 Pin
Allied Electronics
SOLID STATE RELAY 0-200 V
Master Electronics
Relay: solid state; Ucntrl:3.5÷32VDC; 7A; 1÷200VDC; Series:1-DC
TME
Relay SSR 28mA 32V DC-IN 7A 200V DC-OUT 4-Pin
Chip One Stop Global
Solid State Relay 7A SPST-NO 32V DC Control Voltage
Carlton-Bates
Solid State Relay; Control Voltage: 3.5-32 VDC; Load Current: 7 Amps; Load Voltage: 200 VDC; Output Configuration: 1A SPST-NO; Mounting: Panel Mount
Relay Specialties
PM IP00 SSR 200VDC/7A, 3.5-32VDC In
Crydom
Relay SSR 28mA 32V DC-IN 7A 200V DC-OUT 4-Pin
Chip One Stop Japan
RELAY SSR 7A 200VDC
Digi-Key
Relay; SSR; Gen Purp; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 0-200DC; Pnl-Mnt; 4 Pin
TodayComponents
1-DC Series 7 A 200 V DC Control Solid State Relay Panel Mount
Future Electronics
RELAY SSR 7A 200VDC - D2D07
iiiC
Relay SSR 28mA 32V DC-IN 7A 200V DC-OUT 4-Pin
Sager Electronics
Relay SSR 28mA 32V DC-IN 7A 200V DC-OUT 4-Pin
Verical
SSR 7A rms 0-200Vdc
RS Components
Solid state relay single phase [Crydom] D2D07 Solid state relay single phase
Distrelec

Technical Specifications

Size-Length 58.4 mm
Mounting Type Chassis
Size-Width 45.7 mm
Supply Voltage (DC) 32 V (max)
Lead-Free Status Lead Free
Output Voltage 200 V (max)
Size-Height 22.9 mm
REACH SVHC Compliance No SVHC
Output Current 7 A (max)
Load Current 7 A
Operating Voltage 200 V (max)
RoHS Compliant
Isolation Voltage 2.5 kV
Contacts Type SPST-NO

Documents

Future Electronics
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 8 pages 2 years ago
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 3 pages 13 years ago
Farnell
Datasheet 8 pages 2 years ago
Datasheet 3 pages 14 years ago
TME
Datasheet 8 pages 2 years ago
Jameco
Datasheet 4 pages 11 years ago
iiiC
Datasheet 16 pages 3 years ago
Factory Futures
Datasheet 1 page 5 years ago
Relay Specialties
Datasheet 6 pages 5 years ago

Images

Alternate Names

CRYDOM INC D2D07
Crydom Co D2D07
CRYDOM/CROUZET CONTROLS AND SSR D2D07
Crydom Company D2D07
Crydom Corporation D2D07
CRYDOM CO (VA) D2D07
CRYD D2D07
I & R/CRYDOM D2D07
CRYDOM/SCHNEIDER ELECTRIC D2D07
CRY D2D07
CRYDOM / SCHNEIDER D2D07
CRYDOM CORPORAT D2D07
CRYDO D2D07
Crydom Semiconductor D2D07
Crydom/Crouzet D2D07
Crydom Com D2D07
CRYDOM(RoHS) D2D07
CRYDOM SOLID STATE RELAIS D2D07
Crydom/CST D2D07
Crydom International Ltd D2D07
CROUZET CRYDOM-CONTROLS D2D07
C3 SEMICONDUCTORS D2D07

Search for other parts like D2 »