Electroswitch D2D0406N

Switch,Rotary;4 Poles;2-6 Positions;2 Sections;Non-shorting;.55A;28VDC;Solder T.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
D2D0406N 90 Buy Now »
USD
49.45 49.45 39.73 39.73 39.73
Chip One Stop Japan
ELSW-0002034 90 Buy Now »
USD
55.60 55.60 44.20 44.20 44.20
Digi-Key
451-1061-ND 9 Buy Now »
USD
60.52 56.96 48.77 46.28 46.28
Onlinecomponents.com
D2D0406N 90 Buy Now »
USD
47.94 47.94 27.71 27.71 27.71
Mouser
690-D2D0406N 48 Buy Now »
USD
60.52 56.96 48.77 48.77 48.77
Chip One Stop Global
C1S217800020345 90 Buy Now »
JPY
5950.00 5950.00 3870.00 3870.00 3870.00
Master Electronics
D2D0406N 70 ··
USD
47.94 47.94 27.71 27.71 27.71
Newark
06M4623 0 ··
USD
71.56 71.56 62.30 62.30 62.30
Sager Electronics
D2D0406N 0 ··
USD
60.29 58.41 51.91 51.91 51.91
Allied Electronics
70152320 8 Buy Now »
USD
58.57 58.57 51.87 50.43 50.43
Electro Sonic
D2D0406N 90 Buy Now »
USD
50.82 50.82 29.37 29.37 29.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
D2D0406N Contact ··

Descriptions

Open Rotary Switches 02-06POS/4P/2SECTION
Mouser
Switch Rotary 4P6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC
Sager Electronics
SWITCH ROTARY 2-6POS 250MA 115V
Digi-Key
Switch Rotary 4P6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC
Verical
Switch,Rotary;4 Poles;2-6 Positions;2 Sections;Non-shorting;.55A;28VDC;Solder T.
Allied Electronics
Switch Rotary 4P 6 Shaft Solder Lug 0.55A 115VAC 28VDC
Onlinecomponents.com
Rotary Switch; Circuitry:DPDT; Switch Terminals:Solder Lug; Contact Current Max:550mA; Indexing:30°; Mounting Type:Panel; No. of Decks:2; No. of Poles:4; No. of Switch Positions:6; Switch Features:30 degrees Indexing ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead-Free Status Contains Lead
Contacts Type DPDT
Size-Diameter 6.35 mm
Mounting Type Panel Solder Lug
Contact Plating Silver
Orientation Vertical
Contact Material Brass
Number of Positions 5
Insulation Resistance 900 GΩ
RoHS Compliant
Current Rating 550 mA
Voltage Rating (DC) 28 V

Documents

Newark
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 19 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 2 pages 19 years ago

Images

Alternate Names

ELECTRO SWITCH CORP D2D0406N
ELECTROSWITC D2D0406N
ELECTROSW D2D0406N
ELECTRO SWIT D2D0406N
ELECTRO S D2D0406N
Electroswitch Inc D2D0406N
ELECTRO SWITCH WEYMOUTH MASS D2D0406N
ELECTROSWITCH SOUTHERN D2D0406N
ELECTRO SWI D2D0406N
ELECTROSWITCH CORPORATION D2D0406N
JBT Switch/Electroswitch D2D0406N
ELECTROSWITCH INCORPORATED D2D0406N
MF ELECTROSWITCH D2D0406N
ELECTROSWITCH ELECTRONIC PRODUCTS D2D0406N

Search for other parts like D2 »