E-Switch D16EER11BGRN

Switch Pushbutton SPDT 8A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeNeon
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch D16EER11BGRN.

Electro Sonic
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch D16EER11BGRN.

Related Parts

Descriptions

Descriptions of E-Switch D16EER11BGRN provided by its distributors.

SWITCH PUSHBUTTON SPDT 8A 125V
ESWCH D16EER11BGRN Switches > Pushbutton

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorGreen
Illumination TypeNeon
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch D16EER11BGRN.

Electro Sonic
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant