Diodes Inc. D1213A-04TS-7

D1213A Series 10 V 0.1 µA 0.85 pF 4 Channel Low Capacitance TVS Diode Array - TSOT-26

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance1.2 pF
Clamping Voltage10 V
DirectionUnidirectional
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Max Surge Current5 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels4
Number of Channels4
Peak Pulse Current1 A
PolarityUnidirectional
Power Line ProtectionYes
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.3 V
Dimensions
Depth1.6 mm
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D1213A-04TS-7.

Newark
Datasheet5 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
+101%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. D1213A-04TS-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. D1213A-04TS-7 provided by its distributors.

D1213A Series 10 V 0.1 µA 0.85 pF 4 Channel Low Capacitance TVS Diode Array - TSOT-26
TVS,Diode,Array,ESD,Sup+/-15KV TSOT26 -6 | Diodes Inc D1213A-04TS-7
Esd Prot Diode, 3.3V, Tsot-26, 6Pins Rohs Compliant: Yes |Diodes Inc. D1213A-04TS-7
ESD Suppressor Diode TVS Uni-Dir 3.3V 6-Pin TSOT-26 T/R
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Product Description Demo for Development.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1213A04TS7

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance1.2 pF
Clamping Voltage10 V
DirectionUnidirectional
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Max Surge Current5 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels4
Number of Channels4
Peak Pulse Current1 A
PolarityUnidirectional
Power Line ProtectionYes
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.3 V
Dimensions
Depth1.6 mm
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D1213A-04TS-7.

Newark
Datasheet5 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago