Cornell Dubilier D101F911JO3F

Cap Mica 910PF 5% 100V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance910 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)9.7028 mm
Lead Pitch3.6068 mm
Length9.906 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier D101F911JO3F.

Electro Sonic
Datasheet13 pages3 years ago
Sager Electronics
Datasheet13 pages3 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Newark
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier D101F911JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier D101F911JO3F provided by its distributors.

CAP MICA 910PF 5% 100V RADIAL
MICA100V | Cornell-Dubilier D101F911JO3F
Silver Mica Capacitor, 910Pf, 100V; Capacitance:910Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm; Product Width:5.6Mm Rohs Compliant: Yes |Cornell Dubilier D101F911JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance910 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height - Seated (Max)9.7028 mm
Lead Pitch3.6068 mm
Length9.906 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier D101F911JO3F.

Electro Sonic
Datasheet13 pages3 years ago
Sager Electronics
Datasheet13 pages3 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements