Littelfuse D0Z14G10

Fuse F/a Neozed D01 10A 380V Eur

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating10 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)380 V
Voltage Rating (DC)250 V
Dimensions
Length35.9918 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse D0Z14G10.

Descriptions

Descriptions of Littelfuse D0Z14G10 provided by its distributors.

FUSE F/A NEOZED D01 10A 380V EUR
Littelfuse EUROPEAN STYLE NEOZED TYPE FAST-A
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating10 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)380 V
Voltage Rating (DC)250 V
Dimensions
Length35.9918 mm

Compliance

Environmental Classification
ApprovalsVDE
RoHSNon-Compliant