Amphenol Communications Solutions D09P24A4GV00LF

D Sub Connector, DB9, Standard, Plug, FCI Delta D, 9 Contacts, DE, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MaterialSteel
Technical
Contact Resistance10 mΩ
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
PackagingBulk
Voltage Rating (DC)350 V

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09P24A4GV00LF.

Electro Sonic
Datasheet1 page14 years ago
element14 APAC
Datasheet6 pages8 years ago
Factory Futures
Datasheet1 page17 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago
TME
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions D09P24A4GV00LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions D09P24A4GV00LF provided by its distributors.

D Sub Connector, DB9, Standard, Plug, FCI Delta D, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Dual Row 9 Position Straight Solder Male D-SUB Connector
CONNECTOR/9 Pin D-Sub Receptacle, male Sockets Connector
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D Sub Conn, Plug, De, 9Pos, Solder; No. Of Contacts:9Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:delta D Series; Connector Body Material:metal Body; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D09P24 A4GV00LF

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MaterialSteel
Technical
Contact Resistance10 mΩ
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
PackagingBulk
Voltage Rating (DC)350 V

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09P24A4GV00LF.

Electro Sonic
Datasheet1 page14 years ago
element14 APAC
Datasheet6 pages8 years ago
Factory Futures
Datasheet1 page17 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago
TME
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant