Sensata D06D100

Relay; SSR; Gen Purp; Cur-Rtg 100A; Ctrl-V 3.5-32DC; Vol-Rtg 0-60DC; Pnl-Mnt; 4 Pin
In Stock
Datasheet

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating100 A
Input Current1.6 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current100 A
Max Input Current28 mA
Max Operating Temperature80 °C
Max Output Current100 A
Max Output Voltage60 V
Max Power Dissipation500 mW
Max Supply Voltage (DC)60 V
Max Surge Current270 A
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage60 V
Output Current100 A
Output Voltage60 V
PackagingBulk
Relay TypeRelay
Resistance5 mΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)60 V
Dimensions
Depth45.7 mm
Height22.9 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata D06D100.

Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Crydom
Datasheet4 pages12 years ago
Newark
Datasheet7 pages9 years ago
Datasheet4 pages12 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet8 pages5 years ago
TME
Datasheet7 pages1 year ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata D06D100.

Related Parts

Descriptions

Descriptions of Sensata D06D100 provided by its distributors.

Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
D06D Series 100 A 60 V DC Control Solid State Relay Panel Mount
Relay SSR 28mA 32V DC-IN 100A 60V DC-OUT 4-Pin
Solid state relay, 3.5-32 VDC, 1-60 VDC, 100 A, PCB mounting, D06D100
Solid State Relay 100A SPST-NO 32V DC Control Voltage
Solid State Relay DC 60V 100A Hockey-Puc
MOSFET output - Ratings from 60A to 100A @ 60 VDC - DC control - Relays are easily paralleled for higher-current applications
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = D06D / Length mm = 44.5 / Load Voltage Max. V = 48 / Load Current Max. A = 100 / Load Voltage Min. V = 1 / Load Current Min. mA = 5 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3
SSR, 100A, 60VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 60V DC; Load Current:100A; Isolation Voltage:2.5kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:32VDC; Control Voltage DC Min:3.5VDC; Current Rating:100A; External Depth:22.9mm; External Length / Height:47.5mm; External Width:45.7mm; Insulation Resistance:1000Mohm; Leakage Current:0.3mA; Load Current Min:5mA; Load Current RMS Max:100A; Load Voltage DC Max:32VDC; Load Voltage DC Min:3.5VDC; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:MOSFET; RMS Load Current Min:5mA; RMS Load Voltage Max:60VDC; Series:D06D; Single Cycle Surge Current:270A; Surge Current:270A; Terminal Type:Screw; Turn Off Time:1.0µs; Turn On Time:300µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • D06-D100
  • D06D100 .

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating100 A
Input Current1.6 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current100 A
Max Input Current28 mA
Max Operating Temperature80 °C
Max Output Current100 A
Max Output Voltage60 V
Max Power Dissipation500 mW
Max Supply Voltage (DC)60 V
Max Surge Current270 A
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Operating Supply Voltage60 V
Output Current100 A
Output Voltage60 V
PackagingBulk
Relay TypeRelay
Resistance5 mΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)60 V
Dimensions
Depth45.7 mm
Height22.9 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata D06D100.

Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Crydom
Datasheet4 pages12 years ago
Newark
Datasheet7 pages9 years ago
Datasheet4 pages12 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet8 pages5 years ago
TME
Datasheet7 pages1 year ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant