Duratool D00382

SACK TRUCK, 200KG, BIG TOE PLATE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P1452 16 Buy Now »
USD
48.41 43.57 33.89 33.89 33.89
Farnell
1664779 16 Buy Now »
GBP
37.39 32.34 32.34 32.34 32.34
element14 APAC
1664779 1 Buy Now »
AUD
64.18 57.76 44.92 44.92 44.92

Descriptions

SACK TRUCK, 200KG, BIG TOE PLATE; Carrying Capacity:200kg; Wheel Type:Pneumatic Treaded; Width, Toe Plate:420mm; Internal Depth:1200mm; Overall Depth:1200mm; Overall Height:670mm; Weight:11.6kg; Weight, Load Max:200kg; Width, ;RoHS Compliant: NA
Newark
SACK TRUCK, 200KG, BIG TOE PLATE
element14 APAC
SACK TRUCK, 200KG, BIG TOE PLATE; Carrying Capacity:200kg; Wheel Type:Pneumatic Treaded; Width, Toe Plate:420mm; Internal Depth:1200mm; Overall Depth:1200mm; Overall Height:670mm; Weight:11.6kg; Weight, Load Max:200kg; Width, External:595mm; Width, Wheel:254mm
Farnell

Technical Specifications

Size-Length 1.2 m
RoHS Not Applicable
Weight 11.6 kg

Documents

Farnell
Datasheet 1 page 7 years ago

Images

Alternate Names

DURATOOL (FORMERLY FROM SPC) D00382
DURATOOL CORPORATION D00382

Search for other parts like D00382 »