Comchip CZRU52C12

CZRU52C12 Zener Diode, 12V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Element ConfigurationSingle
Forward Current10 mA
Impedance20 Ω
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current100 nA
Manufacturer Package Identifier0603/SOD-523F
Min Operating Temperature-55 °C
Output Current500 mA
Power Dissipation150 mW
Power Rating150 mW
Reverse Voltage9 V
Schedule B8541100070
Tolerance5 %
Voltage Rating (DC)12 V
Zener Current5 mA
Zener Voltage12 V
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C12.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.21%

Engineering Resources

View Evaluation kits and Reference designs for Comchip CZRU52C12.

Related Parts

Descriptions

Descriptions of Comchip CZRU52C12 provided by its distributors.

CZRU52C12 Zener Diode, 12V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C12
DIODE ZENER 12V 150MW 0603 SOD523F
Zener Diode Single 12V 5% 20Ohm 150mW 2-Pin SMD T/R

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Element ConfigurationSingle
Forward Current10 mA
Impedance20 Ω
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current100 nA
Manufacturer Package Identifier0603/SOD-523F
Min Operating Temperature-55 °C
Output Current500 mA
Power Dissipation150 mW
Power Rating150 mW
Reverse Voltage9 V
Schedule B8541100070
Tolerance5 %
Voltage Rating (DC)12 V
Zener Current5 mA
Zener Voltage12 V
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C12.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant