Comchip CZRNC55C3V3-G

Diode Zener 3.3V 500MW 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Impedance85 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Zener Voltage3.3 V

Engineering Resources

View Evaluation kits and Reference designs for Comchip CZRNC55C3V3-G.

Descriptions

Descriptions of Comchip CZRNC55C3V3-G provided by its distributors.

DIODE ZENER 3.3V 500MW 1206

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Impedance85 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Zener Voltage3.3 V

Compliance

Environmental Classification
RoHSCompliant