Cypress Semiconductor CYWM6934

MODULE WIRELESS USB LS - CYWM6934

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
727-CYWM6934 3 Buy Now »
USD
38.80 32.97 29.09 27.15 27.15
Rochester Electronics
CYWM6934 1 Buy Now »
USD
35.11 35.11 31.27 28.53 28.53
Newark
19M5773 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CYWM6934 Contact ··
USD
11.47 11.47 11.47
North Star Micro
CYWM6934 Contact ··

Descriptions

Microcontroller IC; Data Rate Max:62.5Kbps; Features:10; Internal Oscillator Frequency:24MHz; Leaded Process Compatible:No; No. of Bits:8; No. of I/O Pins:4; Operating Temp. Max:70 C; Operating Temp. Min:0 C
Newark
MODULE WIRELESS USB LS - CYWM6934
iiiC

Technical Specifications

Size-Thickness 5.3 mm
Frequency 2.4 GHz
Number of Bits 8
Number of I/O Pins 4
Data Rate 62.5 kbps
Size-Width 16.25 mm
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
RoHS Non-Compliant
Packaging Bulk
Size-Length 24.38 mm
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 9 pages 11 years ago
Datasheet 9 pages 10 years ago
Newark
Datasheet 9 pages 11 years ago
Jameco
Datasheet 10 pages 9 years ago
iiiC
Datasheet 9 pages 11 years ago

Images

Alternate Names

CYP CYWM6934
CYPRESS CYWM6934
IC WORKS CYWM6934
CYPR CYWM6934
IMI CYWM6934
CYPRESS SEMICONDUCTOR CORP CYWM6934
GALVANTECH CYWM6934
CYPRES CYWM6934
CYPRESS SEMI CYWM6934
ICW CYWM6934
CYPREES CYWM6934
CYPRESS SEMICONDUCTO CYWM6934
CYPRE CYWM6934
CYCPRESS CYWM6934
GALVANTEC CYWM6934
CYPRESS SEMICONDUCTORS CYWM6934
CRYESS CYWM6934
CYPERSS CYWM6934
Cypress Semiconductor Corporation CYWM6934
CYPRESS SEMICON CYWM6934
CPYRESS CYWM6934
CYPRS CYWM6934
CPYR CYWM6934
Cypress Semiconductor Cor CYWM6934
CYPRRES CYWM6934

Search for other parts like CYWM6934 »