Cypress Semiconductor CYWB0124ABX-FDXIT

CYWB0124AB 1.8 V 480 Mbps USB/Mass Storage Peripheral Controller - WLCSP -81
In Stock

Technical Specifications

Physical
Number of Pins81
Technical
Data Rate480 Mbps
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYWB0124ABX-FDXIT.

Augswan
Datasheet31 pages15 years ago
Upverter
Datasheet31 pages15 years ago
Datasheet29 pages15 years ago
Future Electronics
Datasheet29 pages15 years ago
iiiC
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CYWB0124ABX-FDXIT.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CYWB0124ABX-FDXIT provided by its distributors.

CYWB0124AB 1.8 V 480 Mbps USB/Mass Storage Peripheral Controller - WLCSP -81
ROHS3Compliant BOTTOM BALL Lead Free USB, Memory Card Controller -40C~85C 480Mbps 0.4mm 1.8V~3.3V
UFBGA,WLCSP-81 Pre-ordered Products ROHS
IC WEST BRIDGE ANTIOCH 81-WLCSP
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYWB0124ABXFDXIT

Technical Specifications

Physical
Number of Pins81
Technical
Data Rate480 Mbps
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels1
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYWB0124ABX-FDXIT.

Augswan
Datasheet31 pages15 years ago
Upverter
Datasheet31 pages15 years ago
Datasheet29 pages15 years ago
Future Electronics
Datasheet29 pages15 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page12 years ago