Cypress Semiconductor CYBLE-214015-01

1 Mbps 16.4 mA EZ-BLE™ PSoC® Bluetooth 4.2 Module
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth100 MHz
Current - Receiving16.4 mA
Current - Transmitting15.6 mA
Data Rate1 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of GPIO25
Schedule B8517700000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYBLE-214015-01.

Future Electronics
Datasheet42 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CYBLE-214015-01.

Descriptions

Descriptions of Cypress Semiconductor CYBLE-214015-01 provided by its distributors.

1 Mbps 16.4 mA EZ-BLE™ PSoC® Bluetooth 4.2 Module
EZ-BLE Module (Bluetooth Smart), ARM Cortex-M0, SMT-32
BLUETOOTH MODULE, V4.2, 1MBPS ROHS COMPLIANT: YES
RX TXRX MOD BLE 4.2 TRC ANT SMD

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Bandwidth100 MHz
Current - Receiving16.4 mA
Current - Transmitting15.6 mA
Data Rate1 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of GPIO25
Schedule B8517700000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CYBLE-214015-01.

Future Electronics
Datasheet42 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant