Cypress Semiconductor CY8CPLC20-48LTXI

CY8CPLC20 Series 5.25 V 2400 bps Powerline Communication Solution - QFN-48
Production

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Core ArchitectureM8C
Data Rate2.4 kbps
Frequency24 MHz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Output Current40 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height880 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8CPLC20-48LTXI.

Factory Futures
Datasheet56 pages15 years ago
SHENGYU ELECTRONICS
Datasheet57 pages15 years ago
Future Electronics
Datasheet57 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8CPLC20-48LTXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8CPLC20-48LTXI provided by its distributors.

CY8CPLC20 Series 5.25 V 2400 bps Powerline Communication Solution - QFN-48
Powerline Communication Solution 2.4Kbps 5V 48-Pin QFN EP Tray
QFN-48(7x7) Interface - Specialized ROHS
Powerline Comms 2400bps 12C QFN48
SPECIALTY MICROPROCESSOR CIRCUIT QCC48
AMIS49587 - PLC MODEM 2400BAUD

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Core ArchitectureM8C
Data Rate2.4 kbps
Frequency24 MHz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Output Current40 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height880 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8CPLC20-48LTXI.

Factory Futures
Datasheet56 pages15 years ago
SHENGYU ELECTRONICS
Datasheet57 pages15 years ago
Future Electronics
Datasheet57 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet14 pages10 years ago
Rohs Statement1 page10 years ago