Cypress Semiconductor CY8CKIT04942XX

CY8C42xx Application Processor and SOC Prototyping Kit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8CKIT04942XX.

Farnell
Datasheet66 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8CKIT04942XX.

Descriptions

Descriptions of Cypress Semiconductor CY8CKIT04942XX provided by its distributors.

CY8C42xx Application Processor and SOC Prototyping Kit
Development Kit For CY7C6521x Cypress USB-Serial Device
PROTOTYPE BOARD, CY8C4245AXI-483 MCU
PSoC 4200 Device Family Prototyping Platform Kit
PSOC 4200 PROTOTYPING EVAL BRD
Prototype Board, Cy8C4245Axi-483 Mcu; Silicon Manufacturer:cypress; No. Of Bits:32Bit; Silicon Family Name:psoc 4; Core Architecture:arm; Core Sub-Architecture:cortex-M0; Silicon Core Number:-; Kit Contents:prototype Board Cy8C42Xx, Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CKIT-049-42XX
  • CY8CKIT-049-42XX.

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8CKIT04942XX.

Farnell
Datasheet66 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant