Cypress Semiconductor CY8C5868LTI-LP039

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
Production

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins68
Weight810.002575 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency67 MHz
InterfaceCAN, EBI/EMI, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency67 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels2
Number of GPIO38
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5868LTI-LP039.

element14 APAC
Datasheet139 pages11 years ago
Datasheet121 pages11 years ago
Newark
Datasheet122 pages11 years ago
Datasheet122 pages11 years ago
Arrow.cn
Datasheet136 pages4 years ago
SHENGYU ELECTRONICS
Datasheet139 pages11 years ago
Upverter
Datasheet138 pages11 years ago
Datasheet125 pages11 years ago
Future Electronics
Datasheet139 pages11 years ago
Datasheet124 pages11 years ago

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C5868LTI-LP039.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C5868LTI-LP039 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFN-68, RoHS
Cypress Semiconductor SCT
PSoC5LP ARM Cortex-M3 256kB Flash 64kB RAM, QFN68 67 MHz -40°C to 85°C
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68
MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68
Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Qfn-68; Product Range:arm Cortex-M3 Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:67Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:68Pins Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5868LTILP039

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins68
Weight810.002575 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency67 MHz
InterfaceCAN, EBI/EMI, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency67 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels2
Number of GPIO38
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsDMA, I2C, LVD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5868LTI-LP039.

element14 APAC
Datasheet139 pages11 years ago
Datasheet121 pages11 years ago
Newark
Datasheet122 pages11 years ago
Datasheet122 pages11 years ago
Arrow.cn
Datasheet136 pages4 years ago
SHENGYU ELECTRONICS
Datasheet139 pages11 years ago
Upverter
Datasheet138 pages11 years ago
Datasheet125 pages11 years ago
Future Electronics
Datasheet139 pages11 years ago
Datasheet124 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet16 pages10 years ago
Rohs Statement1 page10 years ago