Cypress Semiconductor CY8C4126AZI-M475

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray
Production

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C4126AZI-M475.

Augswan
Datasheet41 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C4126AZI-M475.

Descriptions

Descriptions of Cypress Semiconductor CY8C4126AZI-M475 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray
ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog
CY8C4xx Series 64 kB Flash 8 kB RAM 24 MHz SMT 32-Bit PSoC®4 - LQFP-64
ARM Cortex-M0, SAR (1, 12-bit @ 806 ksps), FP-64, RoHS
Cypress Semiconductor SCT
IC MCU 32BIT 64KB FLASH 64TQFP

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C4126AZI-M475.

Augswan
Datasheet41 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant