Cypress Semiconductor CY8C3665PVI-007

MCU 8-bit CY8Cxxx 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins48
Technical
Core Architecture8051
Data Bus Width8 b
Frequency67 MHz
InterfaceEBI/EMI, I2C, LIN, SPI, UART, USART, USB
Max Frequency67 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO25
Number of I/Os25
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C3665PVI-007.

Factory Futures
Datasheet129 pages19 years ago
SHENGYU ELECTRONICS
Datasheet111 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C3665PVI-007.

Descriptions

Descriptions of Cypress Semiconductor CY8C3665PVI-007 provided by its distributors.

MCU 8-bit CY8Cxxx 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP
PSOC Microcontroller 5.5V 48-Pin SSOP
MULTIFUNCTION PERIPHERAL PDSO48

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3665PVI007

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins48
Technical
Core Architecture8051
Data Bus Width8 b
Frequency67 MHz
InterfaceEBI/EMI, I2C, LIN, SPI, UART, USART, USB
Max Frequency67 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO25
Number of I/Os25
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C3665PVI-007.

Factory Futures
Datasheet129 pages19 years ago
SHENGYU ELECTRONICS
Datasheet111 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant