Cypress Semiconductor CY8C27443-24PXI

8-Bit M8C core, Embedded Microcontroller 16KB (16K x 8) FLASH -

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
CY8C27443-24PXI 54 Buy Now »
USD
5.18 5.18 4.61 4.21 4.21
Newark
23M5589 0 ··
Avnet Europe
CY8C27443-24PXI 123 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
CY8C27443-24PXI 1,725 Buy Now »
USD
3.23 3.23
Ewing Components
CY8C27443-24PXI 7,002 Send RFQ »
Abacus Technologies
CY8C2744324PXI 5,153 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CY8C27443-24PXI Contact ··
USD
5.33 5.33 5.33
North Star Micro
CY8C27443-24PXI Contact ··
Touchstone Systems
CY8C27443-24PXI Contact Send RFQ »
TransparentC
CY8C27443-24PXI Contact Send RFQ »
XS Micro
CY8C27443-24PXI Contact ··

Descriptions

PSOC 16K FLASH 256B RAM, 8C27443; Series:CY8C; Memory Size, Flash:16KB; EEPROM Size:2KB; Memory Size, RAM:256Byte; No of I/O Lines:24; PWM Channels, No of:8; Clock Frequency:24MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:3V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:27443; IC Generic Number:8C27443; Logic Function Number:8C27443
Farnell
8-Bit Microcontroller IC; Controller Family/Series:PSoC; Memory Size, Flash:16KB; Memory Size, EEPROM:2KB; Memory Size, RAM:256Byte; No. of I/O Pins:24; No. of PWM Channels:8; Clock Speed:24MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
Newark
8-Bit M8C core, Embedded Microcontroller 16KB (16K x 8) FLASH -
iodParts
PSoC Mixed Signal Array 8-Pin PDIP
Avnet Europe
IC MCU 16K FLASH 256B SRAM 28DIP - CY8C27443-24PXI
iiiC
PSOC 16K FLASH 256B RAM, 8C27443; Controller Family/Series:PSoC 1; Core Size:8bit; No. of I/O's:24; Program Memory Size:16 KB; EEPROM Memory Size:2KB; RAM Memory Size:256Byte; CPU Speed:24MHz; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:DIP; Supply Voltage Range:3V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Base Number:27443; Clock Frequency:24MHz; Flash Memory Size:16KB; IC Generic Number:8C27443; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:8C27443; No. of I/O's:24; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, Comparator, CRC, DAC, LVD, POR; Program Memory Size:16KB; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Supply Voltage (DC) 5 V 5.25 V (max)
Packaging Bulk
Core Architecture M8C
FLASH Memory Size 16.384 kB
Access Time 24 µs
RoHS Compliant
Mounting Type Through Hole
Clock Speed 24 MHz
Number of Pins 28
Lead-Free Status Lead Free
RAM Memory Size 256 B
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Case / Package / Footprint DIP
Number of I/O Pins 24

Documents

Future Electronics
Datasheet 53 pages 12 years ago
Datasheet 63 pages 12 years ago
Datasheet 68 pages 3 years ago
Datasheet 64 pages 3 years ago
Farnell
Datasheet 67 pages 12 years ago
Digi-Key
Datasheet 51 pages 10 years ago
element14
Datasheet 63 pages 12 years ago
iiiC
Datasheet 44 pages
Jameco
Datasheet 52 pages 9 years ago
Compliance Statements
Materials Sheet 5 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

CYP CY8C27443-24PXI
CYPRESS CY8C27443-24PXI
IC WORKS CY8C27443-24PXI
CYPR CY8C27443-24PXI
IMI CY8C27443-24PXI
CYPRESS SEMICONDUCTOR CORP CY8C27443-24PXI
GALVANTECH CY8C27443-24PXI
CYPRES CY8C27443-24PXI
CYPRESS SEMI CY8C27443-24PXI
ICW CY8C27443-24PXI
CYPREES CY8C27443-24PXI
CYPRESS SEMICONDUCTO CY8C27443-24PXI
CYPRE CY8C27443-24PXI
CYCPRESS CY8C27443-24PXI
GALVANTEC CY8C27443-24PXI
CYPRESS SEMICONDUCTORS CY8C27443-24PXI
CRYESS CY8C27443-24PXI
CYPERSS CY8C27443-24PXI
Cypress Semiconductor Corporation CY8C27443-24PXI
CYPRESS SEMICON CY8C27443-24PXI
CPYRESS CY8C27443-24PXI
CYPRS CY8C27443-24PXI
CPYR CY8C27443-24PXI
Cypress Semiconductor Cor CY8C27443-24PXI
CYPRRES CY8C27443-24PXI

Search for other parts like CY8 »