Cypress Semiconductor CY8C20466AS-24LQXI

MCU 8-Bit PSoC M8C CISC 32KB Flash 3.3V/5V 32-Pin QFN EP Tray
Datasheet

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins32
Technical
Core ArchitectureM8C
Data Bus Width8 b
InterfaceI2C, SPI, USB
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of GPIO28
Number of I/Os28
Number of Programmable I/O28
Number of Timers/Counters3
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C20466AS-24LQXI.

Augswan
Datasheet35 pages21 years ago
Upverter
Datasheet51 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.06
$ 4.1
$ 4.1
Stock
21,678
310,964
310,964
Authorized Distributors
1
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Core Architecture
M8C
M8C
M8C
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
28
28
28
Interface
I2C, SPI, USB
I2C, SPI, Serial
I2C, SPI, Serial
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C20466AS-24LQXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C20466AS-24LQXI provided by its distributors.

MCU 8-Bit PSoC M8C CISC 32KB Flash 3.3V/5V 32-Pin QFN EP Tray
8-bit Microcontrollers - MCU 1.8V CapSenseCtrl
SWITCHING CONTROLLER, CURRENT/VO
MULTIFUNCTION PERIPHERAL QCC32

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20466AS24LQXI

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins32
Technical
Core ArchitectureM8C
Data Bus Width8 b
InterfaceI2C, SPI, USB
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of GPIO28
Number of I/Os28
Number of Programmable I/O28
Number of Timers/Counters3
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C20466AS-24LQXI.

Augswan
Datasheet35 pages21 years ago
Upverter
Datasheet51 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant