Cypress Semiconductor CY8C20111-SX1IT

Express Button Capacitive Controllers 8-Pin SOIC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate400 kbps
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.5 mA
Number of GPIO1
Operating Supply Current1.5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C20111-SX1IT.

SHENGYU ELECTRONICS
Datasheet44 pages20 years ago
Upverter
Datasheet44 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C20111-SX1IT.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C20111-SX1IT provided by its distributors.

Express Button Capacitive Controllers 8-Pin SOIC T/R
IC SENSOR TCH PURETOUCH 40VFQFPN
SPECIALTY MICROPROCESSOR CIRCUIT PDSO8

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20111SX1IT

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate400 kbps
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.5 mA
Number of GPIO1
Operating Supply Current1.5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C20111-SX1IT.

SHENGYU ELECTRONICS
Datasheet44 pages20 years ago
Upverter
Datasheet44 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant