Cypress Semiconductor CY7C68013A-56BAXCT

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - VFBGA-56
Production

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
Number of Pins56
Technical
Core Architecture8051
Data Bus Width8 b
Data Rate12 Mbps
Frequency48 MHz
InterfaceI2C, USART, USB
Max Frequency48 MHz
Max Operating Temperature70 °C
Max Power Dissipation300 mW
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of I/Os24
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C68013A-56BAXCT.

Upverter
Datasheet68 pages16 years ago
SHENGYU ELECTRONICS
Datasheet69 pages16 years ago
_legacy Avnet
Datasheet66 pages16 years ago

Alternate Parts

Price @ 1000
$ 10.67
$ 10.67
Stock
216,441
269,257
269,257
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
56
56
56
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
24
24
24
Interface
I2C, USART, USB
I2C, USART, USB
I2C, USART, USB
Memory Type
ROMless
EPROM, ROMless
EPROM, ROMless
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C68013A-56BAXCT.

Descriptions

Descriptions of Cypress Semiconductor CY7C68013A-56BAXCT provided by its distributors.

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - VFBGA-56
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin FBGA T/R
USB High-Speed Peripherals, 8/16-bit Databus, DMA, GPIO, I2C, UART, BGA-56, RoHS
Cypress Semiconductor SCT

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68013A56BAXCT

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
Number of Pins56
Technical
Core Architecture8051
Data Bus Width8 b
Data Rate12 Mbps
Frequency48 MHz
InterfaceI2C, USART, USB
Max Frequency48 MHz
Max Operating Temperature70 °C
Max Power Dissipation300 mW
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of I/Os24
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C68013A-56BAXCT.

Upverter
Datasheet68 pages16 years ago
SHENGYU ELECTRONICS
Datasheet69 pages16 years ago
_legacy Avnet
Datasheet66 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet12 pages10 years ago