Cypress Semiconductor CY7C68013A-100AXI

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-100
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold, Tin
Number of Pins100
Technical
Access Time48 µs
Core Architecture8051
Data Bus Width8 b
Data Rate12 Mbps
Frequency48 MHz
InterfaceI2C, USART, USB
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Power Dissipation300 mW
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of I/Os40
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size16 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C68013A-100AXI.

Newark
Datasheet66 pages16 years ago
Datasheet68 pages16 years ago
Upverter
Datasheet68 pages16 years ago
element14
Datasheet62 pages16 years ago
Datasheet67 pages16 years ago
Datasheet67 pages16 years ago
Farnell
Datasheet60 pages18 years ago
Augswan
Datasheet69 pages16 years ago
iiiC
Datasheet66 pages16 years ago
Future Electronics
Datasheet62 pages16 years ago
Datasheet62 pages16 years ago
Verical
Datasheet62 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 28.66
$ 10.335
$ 10.335
Stock
412,621
3,738,156
3,738,156
Authorized Distributors
1
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
40
40
40
Interface
I2C, USART, USB
I2C, USART, USB
I2C, USART, USB
Memory Type
ROMless
EPROM, ROMless
EPROM, ROMless
Memory Size
-
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C68013A-100AXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7C68013A-100AXI provided by its distributors.

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-100
Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 100-Pin TQFP
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 100-Pin TQFP Tray
Microcontroller Mcu, 8 Bit, 8051, 48Mhz, Tqfp-100; Product Range:-; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:-; Ram Memory Size:16Kb; Cpu Speed:48Mhz; No. Of I/o S:40I/o S; Mcu Case Style:tqfp; No. Of Pins:100Pins Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68013A 100AXI
  • CY7C68013A100AXI

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold, Tin
Number of Pins100
Technical
Access Time48 µs
Core Architecture8051
Data Bus Width8 b
Data Rate12 Mbps
Frequency48 MHz
InterfaceI2C, USART, USB
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Power Dissipation300 mW
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of I/Os40
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size16 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C68013A-100AXI.

Newark
Datasheet66 pages16 years ago
Datasheet68 pages16 years ago
Upverter
Datasheet68 pages16 years ago
element14
Datasheet62 pages16 years ago
Datasheet67 pages16 years ago
Datasheet67 pages16 years ago
Farnell
Datasheet60 pages18 years ago
Augswan
Datasheet69 pages16 years ago
iiiC
Datasheet66 pages16 years ago
Future Electronics
Datasheet62 pages16 years ago
Datasheet62 pages16 years ago
Verical
Datasheet62 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet11 pages10 years ago