Cypress Semiconductor CY7C65634-48AXC

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight9.071791 g
Technical
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C, SPI, Serial, USB
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3.15 V
Number of Channels2
Operating Supply Current42.8 mA
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C65634-48AXC.

Newark
Datasheet29 pages12 years ago
Upverter
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages12 years ago
Future Electronics
Datasheet26 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C65634-48AXC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7C65634-48AXC provided by its distributors.

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP
HX2VL Series Very Low power High Speed 2 Port USB 2.0 Hub Controller- TQFP-48
USB HUB CONTROLLER, 2 PORT, TQFP-48; USB IC Type:USB Hub Controller; USB Standard:USB 2.0; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Interface Case Style:TQFP; No. of Pins:48Pins; Data Rate:-; No. of Ports:2 Port; Operating RoHS Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6563448AXC

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight9.071791 g
Technical
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C, SPI, Serial, USB
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3.15 V
Number of Channels2
Operating Supply Current42.8 mA
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C65634-48AXC.

Newark
Datasheet29 pages12 years ago
Upverter
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages12 years ago
Future Electronics
Datasheet26 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet9 pages10 years ago