Cypress Semiconductor CY7C53120E4-40SXI

Mpu CY7C531X0 Cisc 16 Bit 0.35UM 40MHZ 32-PIN SOIC Tube / IC Processor Neuron 32-SOIC
Production
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins32
Technical
Data Bus Width16 b
Frequency40 MHz
InterfaceSerial
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH, ROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os11
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeExternal
PeripheralsLVD
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C53120E4-40SXI.

Augswan
Datasheet19 pages21 years ago
_legacy Avnet
Datasheet18 pages21 years ago
Newark
Datasheet12 pages21 years ago
element14
Datasheet16 pages21 years ago
Datasheet14 pages21 years ago
Future Electronics
Datasheet14 pages21 years ago
iiiC
Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 86.66
$ 86.66
Stock
327,562
154,135
154,135
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
32
32
32
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C53120E4-40SXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7C53120E4-40SXI provided by its distributors.

MPU CY7C531x0 CISC 16bit 0.35um 40MHz 32-Pin SOIC Tube / IC PROCESSOR NEURON 32-SOIC
IC, 8BIT NETWORK PROCESSOR, 40MHZ SOIC32; IC, 8BIT NETWORK PROCESSOR, 40MHZ SOIC32; Core Size:8bit; No. of I/O's:11; Program Memory Size:16KB; RAM Memory Size:2KB; CPU Speed:40MHz; No. of Timers:2; Embedded Interface Type:SCI; Digital IC Case Style:SOIC
8 Bit Network Processor, 40Mhz Soic32; Product Range:neuron Family Cy7C53 Series Microprocessors; Mpu Core Size:8Bit; Program Memory Size:16Kb; No. Of Pins:32Pins; Mpu Case Style:soic; Supply Voltage Min:4.5V; Supply Voltage Max:5.5Vrohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C53120E440SXI

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins32
Technical
Data Bus Width16 b
Frequency40 MHz
InterfaceSerial
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH, ROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os11
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeExternal
PeripheralsLVD
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C53120E4-40SXI.

Augswan
Datasheet19 pages21 years ago
_legacy Avnet
Datasheet18 pages21 years ago
Newark
Datasheet12 pages21 years ago
element14
Datasheet16 pages21 years ago
Datasheet14 pages21 years ago
Future Electronics
Datasheet14 pages21 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant