Cypress Semiconductor CY7C346B-25JC

Ot Pld, 40NS, 128-CELL, Cmos, PQCC84, Plastic, LCC-84
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins84
Technical
Access Time25 ns
Frequency62.5 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Logic Blocks (LABs)8
Number of Macrocells8
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay25 ns

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C346B-25JC.

DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C346B-25JC.

Descriptions

Descriptions of Cypress Semiconductor CY7C346B-25JC provided by its distributors.

OT PLD, 40ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
IC 128-MACROCELL EPLD 25NS 84-PIN PLCC
IC EPLD 128MACROCELL 25NS 84PLCC

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C346B25JC

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins84
Technical
Access Time25 ns
Frequency62.5 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Logic Blocks (LABs)8
Number of Macrocells8
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay25 ns

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C346B-25JC.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant